0805Y0630102KET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.25619
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.25619
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.72177
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.19422
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.67539
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.5.94005
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.17135
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.99753
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.87151
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.13.92937
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.7.35991
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.4.59302
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.4.29583
Datasheet

Upgrade


KEMET
In Stock: 11.387
Unit Price: kr.2.50000
Datasheet
0805 (2012 Metric) 1,30mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric) 1,30mm Tan
0805 (2012 Metric) Standard MLCC

0805Y0630102KET

DigiKey Part Number
0805Y0630102KET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y0630102KET
Description
CAP CER 1000PF 63V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0630102KET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.72177kr.5,165.31
Manufacturers Standard Package
Unit Price without VAT:kr.1.72177
Unit Price with VAT:kr.2.15221