Upgrade
Upgrade
Upgrade



0805Y0501P50BAT | |
|---|---|
DigiKey Part Number | 0805Y0501P50BAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y0501P50BAT |
Description | CAP CER 1.5PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0501P50BAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y0631P50BAT | Knowles Syfer | 0 | 0805Y0631P50BAT-ND | kr.1.96151 | Upgrade |
| 0805Y1001P50BAT | Knowles Syfer | 0 | 0805Y1001P50BAT-ND | kr.2.48410 | Upgrade |
| 0805Y2001P50BAT | Knowles Syfer | 0 | 0805Y2001P50BAT-ND | kr.1.95424 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.96151 | kr.5,884.53 |
| Unit Price without VAT: | kr.1.96151 |
|---|---|
| Unit Price with VAT: | kr.2.45189 |


