0805Y0500562JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.10.84586
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.74470
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.91690
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.18517
Datasheet
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y0500562JCT

DigiKey Part Number
0805Y0500562JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y0500562JCT
Description
CAP CER 5600PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0500562JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y0500562FCTKnowles Syfer00805Y0500562FCT-NDkr.10.84586Upgrade
0805Y0500562GCTKnowles Syfer00805Y0500562GCT-NDkr.5.74470Upgrade
0805Y0500562JXTKnowles Syfer00805Y0500562JXT-NDkr.1.91690Similar
C0805X562J2RACTUKEMET0399-C0805X562J2RACTUTR-NDkr.1.18517Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.59427kr.10,782.81
Manufacturers Standard Package
Unit Price without VAT:kr.3.59427
Unit Price with VAT:kr.4.49284