0805Y0500560GAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.22829
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.22829
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.32254
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.29345
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.88327
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.22829
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.32254
Datasheet
56 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y0500560GAT

DigiKey Part Number
0805Y0500560GAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y0500560GAT
Description
CAP CER 56PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
56 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0500560GAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±2%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y0500560FATKnowles Syfer00805Y0500560FAT-NDkr.6.22829Upgrade
0805Y0630560FATKnowles Syfer00805Y0630560FAT-NDkr.6.22829Upgrade
0805Y0630560GATKnowles Syfer00805Y0630560GAT-NDkr.3.32254Upgrade
0805Y1000560FATKnowles Syfer00805Y1000560FAT-NDkr.7.29345Upgrade
0805Y1000560GATKnowles Syfer00805Y1000560GAT-NDkr.3.88327Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.32254kr.9,967.62
Manufacturers Standard Package
Unit Price without VAT:kr.3.32254
Unit Price with VAT:kr.4.15318