0805Y0500391GAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.61684
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.61684
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.00089
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.11.73712
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.21290
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.11.74624
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.21633
Datasheet
390 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y0500391GAT

DigiKey Part Number
0805Y0500391GAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y0500391GAT
Description
CAP CER 390PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
390 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0500391GAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±2%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y0500391FATKnowles Syfer00805Y0500391FAT-NDkr.5.61684Upgrade
0805Y0630391FATKnowles Syfer00805Y0630391FAT-NDkr.5.61684Upgrade
0805Y0630391GATKnowles Syfer00805Y0630391GAT-NDkr.3.00089Upgrade
0805Y1000391FATKnowles Syfer00805Y1000391FAT-NDkr.11.73712Upgrade
0805Y1000391GATKnowles Syfer00805Y1000391GAT-NDkr.6.21290Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.00089kr.9,002.67
Manufacturers Standard Package
Unit Price without VAT:kr.3.00089
Unit Price with VAT:kr.3.75111