0805Y0500273KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.82558
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.82558
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.90862
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.73704
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.59603
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.91082
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.72927
Datasheet
0.027 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.027 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y0500273KDT

DigiKey Part Number
0805Y0500273KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y0500273KDT
Description
CAP CER 0.027UF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0500273KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y0500273JDTKnowles Syfer00805Y0500273JDT-NDkr.3.82558Upgrade
0805Y0630273JDTKnowles Syfer00805Y0630273JDT-NDkr.3.82558Upgrade
0805Y0630273KDTKnowles Syfer00805Y0630273KDT-NDkr.2.90862Upgrade
0805Y1000273JDTKnowles Syfer00805Y1000273JDT-NDkr.4.73704Upgrade
0805Y1000273KDTKnowles Syfer00805Y1000273KDT-NDkr.3.59603Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.90862kr.8,725.86
Manufacturers Standard Package
Unit Price without VAT:kr.2.90862
Unit Price with VAT:kr.3.63578