0805Y0500154MDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.62676
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.02132
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.62676
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.02132
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.86331
Datasheet
0.15 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y0500154MDT

DigiKey Part Number
0805Y0500154MDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y0500154MDT
Description
CAP CER 0.15UF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.15 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0500154MDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y0500154JDTKnowles Syfer00805Y0500154JDT-NDkr.6.62676Upgrade
0805Y0500154KDTKnowles Syfer00805Y0500154KDT-NDkr.5.02132Upgrade
0805Y0630154JDTKnowles Syfer00805Y0630154JDT-NDkr.6.62676Upgrade
0805Y0630154KDTKnowles Syfer00805Y0630154KDT-NDkr.5.02132Upgrade
0805Y0630154MDTKnowles Syfer00805Y0630154MDT-NDkr.4.86331Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.86331kr.14,589.93
Manufacturers Standard Package
Unit Price without VAT:kr.4.86331
Unit Price with VAT:kr.6.07914