Upgrade
Parametric Equivalent
Direct

0805Y0500124KXT | |
|---|---|
DigiKey Part Number | 0805Y0500124KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y0500124KXT |
Description | CAP CER 0.12UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0500124KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y0500124JXT | Knowles Syfer | 0 | 0805Y0500124JXT-ND | kr.4.62710 | Upgrade |
| 0805Y0500124KET | Knowles Syfer | 0 | 0805Y0500124KET-ND | kr.3.81505 | Parametric Equivalent |
| KGM21ER71H124KU | KYOCERA AVX | 23.794 | 478-KGM21ER71H124KUCT-ND | kr.1.33000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.51437 | kr.10,543.11 |
| Unit Price without VAT: | kr.3.51437 |
|---|---|
| Unit Price with VAT: | kr.4.39296 |



