0805Y0500122GAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.83116
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.83116
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.63903
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.03144
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.79585
Datasheet
1200 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y0500122GAT

DigiKey Part Number
0805Y0500122GAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y0500122GAT
Description
CAP CER 1200PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1200 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0500122GAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±2%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y0500122FATKnowles Syfer00805Y0500122FAT-NDkr.6.83116Upgrade
0805Y0630122FATKnowles Syfer00805Y0630122FAT-NDkr.6.83116Upgrade
0805Y0630122GATKnowles Syfer00805Y0630122GAT-NDkr.3.63903Upgrade
0805Y1000122FATKnowles Syfer00805Y1000122FAT-NDkr.9.03144Upgrade
0805Y1000122GATKnowles Syfer00805Y1000122GAT-NDkr.4.79585Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.63903kr.10,917.09
Manufacturers Standard Package
Unit Price without VAT:kr.3.63903
Unit Price with VAT:kr.4.54879