
0805Y0500102JCT | |
|---|---|
DigiKey Part Number | 1608-1011-2-ND - Tape & Reel (TR) 1608-1011-1-ND - Cut Tape (CT) 1608-1011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y0500102JCT |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0500102JCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.99000 | kr.4.99 |
| 10 | kr.3.12300 | kr.31.23 |
| 50 | kr.2.42680 | kr.121.34 |
| 100 | kr.2.20160 | kr.220.16 |
| 500 | kr.1.82106 | kr.910.53 |
| 1.000 | kr.1.70336 | kr.1,703.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.55806 | kr.4,674.18 |
| Unit Price without VAT: | kr.4.99000 |
|---|---|
| Unit Price with VAT: | kr.6.23750 |

