0805Y0500102GAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.50659
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.50659
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.46957
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.15.28308
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.06585
Datasheet
1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y0500102GAT

DigiKey Part Number
0805Y0500102GAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y0500102GAT
Description
CAP CER 1000PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0500102GAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±2%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y0500102FATKnowles Syfer00805Y0500102FAT-NDkr.6.50659Upgrade
0805Y0630102FATKnowles Syfer00805Y0630102FAT-NDkr.6.50659Upgrade
0805Y0630102GATKnowles Syfer00805Y0630102GAT-NDkr.3.46957Upgrade
0805Y1000102FATKnowles Syfer00805Y1000102FAT-NDkr.15.28308Upgrade
0805Y1000102GATKnowles Syfer00805Y1000102GAT-NDkr.8.06585Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.46957kr.10,408.71
Manufacturers Standard Package
Unit Price without VAT:kr.3.46957
Unit Price with VAT:kr.4.33696