100 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y0500101JCT

DigiKey Part Number
1608-0805Y0500101JCTTR-ND - Tape & Reel (TR)
1608-0805Y0500101JCT-ND - Cut Tape (CT)
1608-0805Y0500101JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805Y0500101JCT
Description
CAP CER 100PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0500101JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X101J5GACTUKEMET6.404399-C0805X101J5GACTUCT-NDkr.2.35000Direct
C0805X101J2GACTUKEMET3.699399-C0805X101J2GACTUCT-NDkr.2.98000Upgrade
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.09400kr.30.94
50kr.2.37240kr.118.62
100kr.2.14860kr.214.86
500kr.1.77190kr.885.95
1.000kr.1.65544kr.1,655.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.51160kr.4,534.80
6.000kr.1.44120kr.8,647.20
9.000kr.1.40594kr.12,653.46
15.000kr.1.36685kr.20,502.75
21.000kr.1.34400kr.28,224.00
30.000kr.1.32200kr.39,660.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750