


0805Y0500101JCT | |
|---|---|
DigiKey Part Number | 1608-0805Y0500101JCTTR-ND - Tape & Reel (TR) 1608-0805Y0500101JCT-ND - Cut Tape (CT) 1608-0805Y0500101JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y0500101JCT |
Description | CAP CER 100PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0500101JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X101J5GACTU | KEMET | 6.404 | 399-C0805X101J5GACTUCT-ND | kr.2.35000 | Direct |
| C0805X101J2GACTU | KEMET | 3.699 | 399-C0805X101J2GACTUCT-ND | kr.2.98000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.09400 | kr.30.94 |
| 50 | kr.2.37240 | kr.118.62 |
| 100 | kr.2.14860 | kr.214.86 |
| 500 | kr.1.77190 | kr.885.95 |
| 1.000 | kr.1.65544 | kr.1,655.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.51160 | kr.4,534.80 |
| 6.000 | kr.1.44120 | kr.8,647.20 |
| 9.000 | kr.1.40594 | kr.12,653.46 |
| 15.000 | kr.1.36685 | kr.20,502.75 |
| 21.000 | kr.1.34400 | kr.28,224.00 |
| 30.000 | kr.1.32200 | kr.39,660.00 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

