


0805Y0250392FFT | |
---|---|
DigiKey Part Number | 0805Y0250392FFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y0250392FFT |
Description | CAP CER 3900PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0250392FFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.9.78443 | kr.29,353.29 |
Unit Price without VAT: | kr.9.78443 |
---|---|
Unit Price with VAT: | kr.12.23054 |