Upgrade
Upgrade
Upgrade



0805Y0160224JDT | |
|---|---|
DigiKey Part Number | 0805Y0160224JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y0160224JDT |
Description | CAP CER 0.22UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0160224JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y0250224JDT | Knowles Syfer | 0 | 0805Y0250224JDT-ND | kr.7.27143 | Upgrade |
| 0805Y0500224JDT | Knowles Syfer | 0 | 0805Y0500224JDT-ND | kr.7.69361 | Upgrade |
| 0805Y0630224JDT | Knowles Syfer | 0 | 0805Y0630224JDT-ND | kr.7.69361 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.27143 | kr.21,814.29 |
| Unit Price without VAT: | kr.7.27143 |
|---|---|
| Unit Price with VAT: | kr.9.08929 |


