0805Y0160184KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.53472
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.53472
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.95228
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.02935
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.32463
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.02935
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.32463
Datasheet
0.18 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.18 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y0160184KDT

DigiKey Part Number
0805Y0160184KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y0160184KDT
Description
CAP CER 0.18UF 16V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.18 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0160184KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y0160184JDTKnowles Syfer00805Y0160184JDT-NDkr.6.53472Upgrade
0805Y0250184JDTKnowles Syfer00805Y0250184JDT-NDkr.6.53472Upgrade
0805Y0250184KDTKnowles Syfer00805Y0250184KDT-NDkr.4.95228Upgrade
0805Y0500184JDTKnowles Syfer00805Y0500184JDT-NDkr.7.02935Upgrade
0805Y0500184KDTKnowles Syfer00805Y0500184KDT-NDkr.5.32463Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.95228kr.14,856.84
Manufacturers Standard Package
Unit Price without VAT:kr.4.95228
Unit Price with VAT:kr.6.19035