Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



0805Y0160154KDT | |
|---|---|
DigiKey Part Number | 0805Y0160154KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y0160154KDT |
Description | CAP CER 0.15UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0160154KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y0160154JDT | Knowles Syfer | 0 | 0805Y0160154JDT-ND | kr.5.89981 | Upgrade |
| 0805Y0250154JDT | Knowles Syfer | 0 | 0805Y0250154JDT-ND | kr.5.89981 | Upgrade |
| 0805Y0250154KDT | Knowles Syfer | 0 | 0805Y0250154KDT-ND | kr.4.47361 | Upgrade |
| 0805Y0500154JDT | Knowles Syfer | 0 | 0805Y0500154JDT-ND | kr.6.62676 | Upgrade |
| 0805Y0500154KDT | Knowles Syfer | 0 | 0805Y0500154KDT-ND | kr.5.02132 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.47361 | kr.13,420.83 |
| Unit Price without VAT: | kr.4.47361 |
|---|---|
| Unit Price with VAT: | kr.5.59201 |


