0805J6300181JXT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.80729
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51663
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet
180 pF ±5% 630V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J6300181JXT

DigiKey Part Number
0805J6300181JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J6300181JXT
Description
CAP CER 180PF 630V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
180 pF ±5% 630V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J6300181JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J6300181FCTKnowles Syfer00805J6300181FCT-NDkr.2.80729Similar
0805J6300181GCTKnowles Syfer00805J6300181GCT-NDkr.1.51663Similar
0805J6300181JCTKnowles Syfer00805J6300181JCT-NDkr.1.51384Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.60901kr.4,827.03
Manufacturers Standard Package
Unit Price without VAT:kr.1.60901
Unit Price with VAT:kr.2.01126