0805J5000121KAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.42074
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.94878
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.47962
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.56288
Datasheet
120 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J5000121KAT

DigiKey Part Number
0805J5000121KAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J5000121KAT
Description
CAP CER 120PF 500V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J5000121KAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J5000121FATKnowles Syfer00805J5000121FAT-NDkr.7.42074Upgrade
0805J5000121GATKnowles Syfer00805J5000121GAT-NDkr.3.94878Upgrade
0805J5000121JATKnowles Syfer00805J5000121JAT-NDkr.2.47962Upgrade
0805Y5000121KATKnowles Syfer00805Y5000121KAT-NDkr.2.56288Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.32334kr.6,970.02
Manufacturers Standard Package
Unit Price without VAT:kr.2.32334
Unit Price with VAT:kr.2.90418