0805J5000121JDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.7.64870
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.4.06920
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.55483
Datasheet
120 pF ±5% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J5000121JDT

DigiKey Part Number
0805J5000121JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J5000121JDT
Description
CAP CER 120PF 500V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 pF ±5% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J5000121JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J5000121FFTKnowles Syfer00805J5000121FFT-NDkr.7.64870Similar
0805J5000121GFTKnowles Syfer00805J5000121GFT-NDkr.4.06920Similar
0805J5000121JFTKnowles Syfer00805J5000121JFT-NDkr.2.55483Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.85033kr.5,550.99
Manufacturers Standard Package
Unit Price without VAT:kr.1.85033
Unit Price with VAT:kr.2.31291