Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

0805J5000120KCT | |
|---|---|
DigiKey Part Number | 0805J5000120KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J5000120KCT |
Description | CAP CER 12PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J5000120KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J5000120FCT | Knowles Syfer | 0 | 0805J5000120FCT-ND | kr.2.88466 | Upgrade |
| 0805J5000120GCT | Knowles Syfer | 0 | 0805J5000120GCT-ND | kr.1.55734 | Upgrade |
| 0805J5000120JCT | Knowles Syfer | 0 | 0805J5000120JCT-ND | kr.1.51384 | Upgrade |
| 0805J6300120FCT | Knowles Syfer | 0 | 0805J6300120FCT-ND | kr.2.88466 | Upgrade |
| 0805J6300120GCT | Knowles Syfer | 0 | 0805J6300120GCT-ND | kr.1.55734 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.51384 | kr.4,541.52 |
| Unit Price without VAT: | kr.1.51384 |
|---|---|
| Unit Price with VAT: | kr.1.89230 |


