
0805J5000102KJT | |
|---|---|
DigiKey Part Number | 1608-1008-2-ND - Tape & Reel (TR) 1608-1008-1-ND - Cut Tape (CT) 1608-1008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J5000102KJT |
Description | CAP CER 1000PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J5000102KJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 |
| 10 | kr.1.66400 | kr.16.64 |
| 50 | kr.1.23640 | kr.61.82 |
| 100 | kr.1.10460 | kr.110.46 |
| 500 | kr.0.88320 | kr.441.60 |
| 1.000 | kr.0.81491 | kr.814.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.61424 | kr.2,456.96 |
| Unit Price without VAT: | kr.2.75000 |
|---|---|
| Unit Price with VAT: | kr.3.43750 |

