0805J2506P80BCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.27741
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.27741
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.3.98385
Datasheet
6.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J2506P80BCT

DigiKey Part Number
0805J2506P80BCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J2506P80BCT
Description
CAP CER 6.8PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J2506P80BCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.1pF
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J5006P80BCTKnowles Syfer00805J5006P80BCT-NDkr.2.27741Upgrade
0805J6306P80BCTKnowles Syfer00805J6306P80BCT-NDkr.2.27741Upgrade
CQ0805BRNPOYBN6R8YAGEO0CQ0805BRNPOYBN6R8-NDkr.3.98385Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.27741kr.6,832.23
Manufacturers Standard Package
Unit Price without VAT:kr.2.27741
Unit Price with VAT:kr.2.84676