0805J2500822KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.50381
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.92904
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.23054
Datasheet
8200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J2500822KDT

DigiKey Part Number
0805J2500822KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J2500822KDT
Description
CAP CER 8200PF 250V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J2500822KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J2500822JDTKnowles Syfer00805J2500822JDT-NDkr.2.50381Upgrade
0805J5000822JDTKnowles Syfer00805J5000822JDT-NDkr.2.92904Upgrade
0805J5000822KDTKnowles Syfer00805J5000822KDT-NDkr.2.23054Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.90961kr.5,728.83
Manufacturers Standard Package
Unit Price without VAT:kr.1.90961
Unit Price with VAT:kr.2.38701