Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

0805J2500331JDT | |
|---|---|
DigiKey Part Number | 0805J2500331JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J2500331JDT |
Description | CAP CER 330PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J2500331JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J5000331JDT | Knowles Syfer | 0 | 0805J5000331JDT-ND | kr.1.95152 | Upgrade |
| 0805J2500331FFT | Knowles Syfer | 0 | 0805J2500331FFT-ND | kr.10.35821 | Similar |
| 0805J2500331GFT | Knowles Syfer | 0 | 0805J2500331GFT-ND | kr.5.49059 | Similar |
| 0805J2500331JFT | Knowles Syfer | 0 | 0805J2500331JFT-ND | kr.3.43613 | Similar |
| 0805J5000331FFT | Knowles Syfer | 0 | 0805J5000331FFT-ND | kr.12.43646 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.95152 | kr.5,854.56 |
| Unit Price without VAT: | kr.1.95152 |
|---|---|
| Unit Price with VAT: | kr.2.43940 |


