Upgrade
Upgrade
Direct

0805J2500180FCT | |
|---|---|
DigiKey Part Number | 0805J2500180FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J2500180FCT |
Description | CAP CER 18PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 250V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J2500180FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J5000180FCT | Knowles Syfer | 0 | 0805J5000180FCT-ND | kr.2.89708 | Upgrade |
| 0805J6300180FCT | Knowles Syfer | 0 | 0805J6300180FCT-ND | kr.2.89708 | Upgrade |
| CQ0805FRNPOYBN180 | YAGEO | 0 | CQ0805FRNPOYBN180-ND | kr.3.78099 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.89708 | kr.8,691.24 |
| Unit Price without VAT: | kr.2.89708 |
|---|---|
| Unit Price with VAT: | kr.3.62135 |



