0805J2500121GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.86065
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.86065
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.54438
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.77259
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet
120 pF ±2% 250V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J2500121GCT

DigiKey Part Number
0805J2500121GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J2500121GCT
Description
CAP CER 120PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 pF ±2% 250V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J2500121GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J2500121FCTKnowles Syfer00805J2500121FCT-NDkr.2.86065Upgrade
0805J5000121FCTKnowles Syfer00805J5000121FCT-NDkr.2.86065Upgrade
0805J5000121GCTKnowles Syfer00805J5000121GCT-NDkr.1.54438Upgrade
0805J6300121FCTKnowles Syfer00805J6300121FCT-NDkr.2.77259Upgrade
0805J6300121GCTKnowles Syfer00805J6300121GCT-NDkr.1.51384Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.54438kr.4,633.14
Manufacturers Standard Package
Unit Price without VAT:kr.1.54438
Unit Price with VAT:kr.1.93048