Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

0805J2000561JFT | |
|---|---|
DigiKey Part Number | 0805J2000561JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J2000561JFT |
Description | CAP CER 560PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J2000561JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J2000561FFT | Knowles Syfer | 0 | 0805J2000561FFT-ND | kr.8.16638 | Upgrade |
| 0805J2000561GFT | Knowles Syfer | 0 | 0805J2000561GFT-ND | kr.4.34163 | Upgrade |
| 0805J2500561FFT | Knowles Syfer | 0 | 0805J2500561FFT-ND | kr.8.16638 | Upgrade |
| 0805J2500561GFT | Knowles Syfer | 0 | 0805J2500561GFT-ND | kr.4.34163 | Upgrade |
| 0805J2500561JFT | Knowles Syfer | 0 | 0805J2500561JFT-ND | kr.2.72449 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.72449 | kr.8,173.47 |
| Unit Price without VAT: | kr.2.72449 |
|---|---|
| Unit Price with VAT: | kr.3.40561 |


