0805J2000220KAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.10672
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.73252
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.72399
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.10672
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.73252
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.72399
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.61547
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.78725
Datasheet
22 pF ±10% 200V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J2000220KAT

DigiKey Part Number
0805J2000220KAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J2000220KAT
Description
CAP CER 22PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 pF ±10% 200V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J2000220KAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J2000220FATKnowles Syfer00805J2000220FAT-NDkr.5.10672Upgrade
0805J2000220GATKnowles Syfer00805J2000220GAT-NDkr.2.73252Upgrade
0805J2000220JATKnowles Syfer00805J2000220JAT-NDkr.1.72399Upgrade
0805J5000220FATKnowles Syfer00805J5000220FAT-NDkr.5.10672Upgrade
0805J5000220GATKnowles Syfer00805J5000220GAT-NDkr.2.73252Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.61547kr.4,846.41
Manufacturers Standard Package
Unit Price without VAT:kr.1.61547
Unit Price with VAT:kr.2.01934