0805J2000153KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.22199
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.22199
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.45271
Datasheet
0.015 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J2000153KDT

DigiKey Part Number
0805J2000153KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J2000153KDT
Description
CAP CER 0.015UF 200V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J2000153KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J2000153JDTKnowles Syfer00805J2000153JDT-NDkr.3.22199Upgrade
0805J2500153JDTKnowles Syfer00805J2500153JDT-NDkr.3.22199Upgrade
0805J2500153KDTKnowles Syfer00805J2500153KDT-NDkr.2.45271Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.45271kr.7,358.13
Manufacturers Standard Package
Unit Price without VAT:kr.2.45271
Unit Price with VAT:kr.3.06589