0805J1000821JAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.10.71792
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.67865
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.4.50487
Datasheet

Direct


YAGEO
In Stock: 7.888
Unit Price: kr.1.65000
Datasheet

Upgrade


KEMET
In Stock: 9.782
Unit Price: kr.2.79000
Datasheet

Upgrade


TDK
In Stock: 1.560
Unit Price: kr.1.20000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.1.59000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.2.66000
Datasheet
820 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J1000821JAT

DigiKey Part Number
0805J1000821JAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J1000821JAT
Description
CAP CER 820PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
820 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J1000821JAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J1000821FATKnowles Syfer00805J1000821FAT-NDkr.10.71792Upgrade
0805J1000821GATKnowles Syfer00805J1000821GAT-NDkr.5.67865Upgrade
0805Y1000821JATKnowles Syfer00805Y1000821JAT-NDkr.4.50487Parametric Equivalent
AC0805JRNPO0BN821YAGEO7.88813-AC0805JRNPO0BN821CT-NDkr.1.65000Direct
C0805C821JAGACAUTOKEMET9.782399-15794-1-NDkr.2.79000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.55389kr.10,661.67
Manufacturers Standard Package
Unit Price without VAT:kr.3.55389
Unit Price with VAT:kr.4.44236