Upgrade
Upgrade
Parametric Equivalent

| 0805J1000560FAT | |
|---|---|
| DigiKey Part Number | 0805J1000560FAT-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 0805J1000560FAT | 
| Description | CAP CER 56PF 100V C0G/NP0 0805 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 56 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0805J1000560FAT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±1% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.051" (1.30mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.5.67607 | kr.17,028.21 | 
| Unit Price without VAT: | kr.5.67607 | 
|---|---|
| Unit Price with VAT: | kr.7.09509 | 
 
 
 
 



