Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
What are EMI Filters?

0805J1000471MCTE01

DigiKey Part Number
1608-1006-2-ND - Tape & Reel (TR)
1608-1006-1-ND - Cut Tape (CT)
1608-1006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805J1000471MCTE01
Description
CAP FEEDTHRU 470PF 20% 100V 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF Feed Through Capacitor 100V 300 mA 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Syfer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
470 pF
Tolerance
±20%
Voltage - Rated
100V
Current
300 mA
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
18dB @ 100MHz
Temperature Coefficient
C0G, NP0
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height (Max)
0.045" (1.15mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.405
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.81708kr.8,451.24
6.000kr.2.70886kr.16,253.16
9.000kr.2.64607kr.23,814.63
15.000kr.2.59455kr.38,918.25
21.000kr.2.55940kr.53,747.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.06000kr.8.06
10kr.5.01800kr.50.18
50kr.4.13700kr.206.85
100kr.3.79520kr.379.52
500kr.3.21700kr.1,608.50
1.000kr.3.03808kr.3,038.08
Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.00000kr.8.00
10kr.4.97900kr.49.79
50kr.4.10500kr.205.25
100kr.3.76580kr.376.58
500kr.3.19206kr.1,596.03
1.000kr.3.01453kr.3,014.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.8.00000
Unit Price with VAT:kr.10.00000