Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

0805J1000271JFT | |
|---|---|
DigiKey Part Number | 0805J1000271JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J1000271JFT |
Description | CAP CER 270PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J1000271JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J1000271FFT | Knowles Syfer | 0 | 0805J1000271FFT-ND | kr.9.44922 | Upgrade |
| 0805J1000271GFT | Knowles Syfer | 0 | 0805J1000271GFT-ND | kr.5.01443 | Upgrade |
| 0805J2000271FFT | Knowles Syfer | 0 | 0805J2000271FFT-ND | kr.9.44922 | Upgrade |
| 0805J2000271GFT | Knowles Syfer | 0 | 0805J2000271GFT-ND | kr.5.01443 | Upgrade |
| 0805J2000271JFT | Knowles Syfer | 0 | 0805J2000271JFT-ND | kr.3.14162 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.14162 | kr.9,424.86 |
| Unit Price without VAT: | kr.3.14162 |
|---|---|
| Unit Price with VAT: | kr.3.92703 |


