220 pF Feed Through Capacitor 100V 300 mA 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J1000221MCTE01

DigiKey Part Number
1608-1464-2-ND - Tape & Reel (TR)
1608-1464-1-ND - Cut Tape (CT)
1608-1464-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805J1000221MCTE01
Description
CAP FEEDTHRU 220PF 20% 100V 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 pF Feed Through Capacitor 100V 300 mA 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
300 mA
Manufacturer
Knowles Syfer
Operating Temperature
-55°C ~ 125°C
Series
Insertion Loss
12dB @ 100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Temperature Coefficient
C0G, NP0
Part Status
Active
Mounting Type
Surface Mount
Type
Feed Through
Package / Case
0805 (2012 Metric)
Capacitance
220 pF
Size / Dimension
0.079" L x 0.049" W x 0.045" H (2.00mm x 1.25mm x 1.15mm)
Tolerance
±20%
Height (Max)
0.045" (1.15mm)
Voltage - Rated
100V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.544
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.07000kr.9.07
10kr.5.96000kr.59.60
50kr.4.72080kr.236.04
100kr.4.33910kr.433.91
500kr.3.69444kr.1,847.22
1.000kr.3.49499kr.3,494.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.24853kr.9,745.59
6.000kr.3.12786kr.18,767.16
9.000kr.3.06740kr.27,606.60
15.000kr.3.00038kr.45,005.70
21.000kr.2.96119kr.62,184.99
Manufacturers Standard Package
Unit Price without VAT:kr.9.07000
Unit Price with VAT:kr.11.33750