
0805J1000103MXTE01 | |
|---|---|
DigiKey Part Number | 1608-1459-2-ND - Tape & Reel (TR) 1608-1459-1-ND - Cut Tape (CT) 1608-1459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J1000103MXTE01 |
Description | CAP FEEDTHRU 10000PF 100V 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Feed Through Capacitor 100V 300 mA 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current 300 mA |
Manufacturer Knowles Syfer | Operating Temperature -55°C ~ 125°C |
Series | Insertion Loss 48dB @ 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient X7R |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0805 (2012 Metric) |
Capacitance 10000 pF | Size / Dimension 0.079" L x 0.049" W x 0.045" H (2.00mm x 1.25mm x 1.15mm) |
Tolerance ±20% | Height (Max) 0.045" (1.15mm) |
Voltage - Rated 100V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.22200 | kr.42.22 |
| 50 | kr.3.28540 | kr.164.27 |
| 100 | kr.2.99760 | kr.299.76 |
| 500 | kr.2.51064 | kr.1,255.32 |
| 1.000 | kr.2.36000 | kr.2,360.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.17401 | kr.6,522.03 |
| 6.000 | kr.2.08294 | kr.12,497.64 |
| 9.000 | kr.2.03732 | kr.18,335.88 |
| 15.000 | kr.1.98676 | kr.29,801.40 |
| 21.000 | kr.1.95718 | kr.41,100.78 |
| 30.000 | kr.1.92873 | kr.57,861.90 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |


