0805J0631P80CAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.58041
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.58041
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51663
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.58041
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51663
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.90597
Datasheet
1.8 pF ±0.25pF 63V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0631P80CAT

DigiKey Part Number
0805J0631P80CAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J0631P80CAT
Description
CAP CER 1.8PF 63V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.25pF 63V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0631P80CAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±0.25pF
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J0631P80BATKnowles Syfer00805J0631P80BAT-NDkr.1.58041Upgrade
0805J1001P80BATKnowles Syfer00805J1001P80BAT-NDkr.1.58041Upgrade
0805J1001P80CATKnowles Syfer00805J1001P80CAT-NDkr.1.51663Upgrade
0805J2001P80BATKnowles Syfer00805J2001P80BAT-NDkr.1.58041Upgrade
0805J2001P80CATKnowles Syfer00805J2001P80CAT-NDkr.1.51663Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.51663kr.4,549.89
Manufacturers Standard Package
Unit Price without VAT:kr.1.51663
Unit Price with VAT:kr.1.89579