Parametric Equivalent
Parametric Equivalent

0805J0630681FKT | |
|---|---|
DigiKey Part Number | 1608-0805J0630681FKTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0630681FKT |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 63V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0630681FAT | Knowles Syfer | 0 | 0805J0630681FAT-ND | kr.10.03571 | Parametric Equivalent |
| 0805Y0630681FAT | Knowles Syfer | 0 | 0805Y0630681FAT-ND | kr.6.06241 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.54512 | kr.10,635.36 |
| Unit Price without VAT: | kr.3.54512 |
|---|---|
| Unit Price with VAT: | kr.4.43140 |


