Upgrade
Upgrade
Upgrade

0805J0630473KDT | |
|---|---|
DigiKey Part Number | 0805J0630473KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0630473KDT |
Description | CAP CER 0.047UF 63V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 63V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0630473KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0630473JDT | Knowles Syfer | 0 | 0805J0630473JDT-ND | kr.3.86053 | Upgrade |
| 0805J1000473JDT | Knowles Syfer | 0 | 0805J1000473JDT-ND | kr.4.87713 | Upgrade |
| 0805J1000473KDT | Knowles Syfer | 0 | 0805J1000473KDT-ND | kr.3.70214 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.93436 | kr.8,803.08 |
| Unit Price without VAT: | kr.2.93436 |
|---|---|
| Unit Price with VAT: | kr.3.66795 |


