0805J0630102KFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.99697
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.30204
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.31930
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.11.81788
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.25532
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.90942
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.65839
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.00028
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.52817
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.00028
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.52817
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.00028
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.52817
Datasheet
0805 (2012 Metric) 1,30mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0630102KFT

DigiKey Part Number
0805J0630102KFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J0630102KFT
Description
CAP CER 1000PF 63V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 63V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0630102KFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.10705kr.9,321.15
Manufacturers Standard Package
Unit Price without VAT:kr.3.10705
Unit Price with VAT:kr.3.88381