Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 0805J0500822MXTE07 | |
|---|---|
| DigiKey Part Number | 1608-0805J0500822MXTE07TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 0805J0500822MXTE07 | 
| Description | CAP FEEDTHRU 8200PF 20% 50V 0805 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 8200 pF Feed Through Capacitor 50V 1 A 0805 (2012 Metric), 3 PC Pad | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Knowles Syfer | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | 8200 pF | |
| Tolerance | ±20% | |
| Voltage - Rated | 50V | |
| Current | 1 A | |
| DC Resistance (DCR) (Max) | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Insertion Loss | - | |
| Temperature Coefficient | X7R | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0805 (2012 Metric), 3 PC Pad | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height (Max) | 0.045" (1.15mm) | |
| Thread Size | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.2.06261 | kr.6,187.83 | 
| Unit Price without VAT: | kr.2.06261 | 
|---|---|
| Unit Price with VAT: | kr.2.57826 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark