
0805J0500392GAT | |
|---|---|
DigiKey Part Number | 1608-0805J0500392GATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0500392GAT |
Description | MULTI-LAYERED CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.26266 | kr.15,787.98 |
| Unit Price without VAT: | kr.5.26266 |
|---|---|
| Unit Price with VAT: | kr.6.57833 |

