Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0805J0250122FCT | |
|---|---|
DigiKey Part Number | 0805J0250122FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0250122FCT |
Description | CAP CER 1200PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±1% 25V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0250122FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0500122FCT | Knowles Syfer | 0 | 0805J0500122FCT-ND | kr.3.03897 | Upgrade |
| 0805J0630122FCT | Knowles Syfer | 0 | 0805J0630122FCT-ND | kr.3.03897 | Upgrade |
| 0805J1000122FCT | Knowles Syfer | 0 | 0805J1000122FCT-ND | kr.3.03897 | Upgrade |
| KGM21BCG1E122FT | KYOCERA AVX | 3.463 | 478-KGM21BCG1E122FTCT-ND | kr.3.74000 | Direct |
| C0805C122F3GACTU | KEMET | 0 | 399-C0805C122F3GACTUTR-ND | kr.2.96817 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.06465 | kr.9,193.95 |
| Unit Price without VAT: | kr.3.06465 |
|---|---|
| Unit Price with VAT: | kr.3.83081 |





