
0603Y5000102KXT | |
|---|---|
DigiKey Part Number | 1608-0603Y5000102KXTTR-ND - Tape & Reel (TR) 1608-0603Y5000102KXTCT-ND - Cut Tape (CT) 1608-0603Y5000102KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603Y5000102KXT |
Description | CAP CER 1000PF 500V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y5000102KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.59300 | kr.25.93 |
| 50 | kr.1.96660 | kr.98.33 |
| 100 | kr.1.77390 | kr.177.39 |
| 500 | kr.1.44958 | kr.724.79 |
| 1.000 | kr.1.34928 | kr.1,349.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.70033 | kr.2,801.32 |
| 8.000 | kr.0.66232 | kr.5,298.56 |
| 12.000 | kr.0.64328 | kr.7,719.36 |
| 20.000 | kr.0.62218 | kr.12,443.60 |
| 28.000 | kr.0.60985 | kr.17,075.80 |
| 40.000 | kr.0.59798 | kr.23,919.20 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

