0603Y2500390JFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.41232
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.55784
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.79715
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.38947
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.41232
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.79715
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet
39 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y2500390JFT

DigiKey Part Number
0603Y2500390JFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y2500390JFT
Description
CAP CER 39PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
39 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y2500390JFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y2500390FCTKnowles Syfer00603Y2500390FCT-NDkr.3.41232Upgrade
0603Y2500390FFTKnowles Syfer00603Y2500390FFT-NDkr.4.55784Upgrade
0603Y2500390GCTKnowles Syfer00603Y2500390GCT-NDkr.1.79715Upgrade
0603Y2500390GFTKnowles Syfer00603Y2500390GFT-NDkr.2.38947Upgrade
0603Y5000390FCTKnowles Syfer00603Y5000390FCT-NDkr.3.41232Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.37537kr.5,501.48
Manufacturers Standard Package
Unit Price without VAT:kr.1.37537
Unit Price with VAT:kr.1.71921