0603Y2500181KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.59808
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.30828
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.30828
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet
180 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y2500181KXT

DigiKey Part Number
0603Y2500181KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y2500181KXT
Description
CAP CER 180PF 250V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
180 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y2500181KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y2500181JDTKnowles Syfer00603Y2500181JDT-NDkr.1.59808Upgrade
0603Y2500181JXTKnowles Syfer00603Y2500181JXT-NDkr.1.30828Upgrade
0603Y5000181JXTKnowles Syfer00603Y5000181JXT-NDkr.1.30828Upgrade
0603Y5000181KXTKnowles Syfer00603Y5000181KXT-NDkr.1.14176Upgrade
0603Y2500181KDTKnowles Syfer00603Y2500181KDT-NDkr.1.14176Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.14176kr.4,567.04
Manufacturers Standard Package
Unit Price without VAT:kr.1.14176
Unit Price with VAT:kr.1.42720