Upgrade
Parametric Equivalent

0603Y2500152JDT | |
|---|---|
DigiKey Part Number | 0603Y2500152JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y2500152JDT |
Description | CAP CER 1500PF 250V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 250V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y2500152JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y5000152JXT | Knowles Syfer | 0 | 0603Y5000152JXT-ND | kr.1.32760 | Upgrade |
| 0603Y2500152JXT | Knowles Syfer | 0 | 0603Y2500152JXT-ND | kr.1.32760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.66431 | kr.6,657.24 |
| Unit Price without VAT: | kr.1.66431 |
|---|---|
| Unit Price with VAT: | kr.2.08039 |


