Upgrade
Upgrade
Similar

0603Y2000821MET | |
|---|---|
DigiKey Part Number | 0603Y2000821MET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y2000821MET |
Description | CAP CER 820PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±20% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y2000821MET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y2000821JET | Knowles Syfer | 0 | 0603Y2000821JET-ND | kr.1.55872 | Upgrade |
| 0603Y2000821KET | Knowles Syfer | 0 | 0603Y2000821KET-ND | kr.1.15436 | Upgrade |
| C0603X821JAGACAUTO | KEMET | 0 | C0603X821JAGACAUTO-ND | kr.0.94315 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.15436 | kr.4,617.44 |
| Unit Price without VAT: | kr.1.15436 |
|---|---|
| Unit Price with VAT: | kr.1.44295 |



