
0603Y2000472KXT | |
|---|---|
DigiKey Part Number | 1608-1372-2-ND - Tape & Reel (TR) 1608-1372-1-ND - Cut Tape (CT) 1608-1372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603Y2000472KXT |
Description | CAP CER 4700PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y2000472KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.31600 | kr.23.16 |
| 50 | kr.1.74920 | kr.87.46 |
| 100 | kr.1.53380 | kr.153.38 |
| 500 | kr.1.18564 | kr.592.82 |
| 1.000 | kr.1.07786 | kr.1,077.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.01884 | kr.4,075.36 |
| 8.000 | kr.0.98491 | kr.7,879.28 |
| 12.000 | kr.0.97459 | kr.11,695.08 |
| 20.000 | kr.0.95036 | kr.19,007.20 |
| 28.000 | kr.0.93395 | kr.26,150.60 |
| 40.000 | kr.0.91816 | kr.36,726.40 |
| 48.000 | kr.0.91068 | kr.43,712.64 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

