Upgrade
Upgrade
Upgrade
Parametric Equivalent

0603Y2000391JXT | |
|---|---|
DigiKey Part Number | 0603Y2000391JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y2000391JXT |
Description | CAP CER 390PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y2000391JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y2500391JDT | Knowles Syfer | 0 | 0603Y2500391JDT-ND | kr.1.65252 | Upgrade |
| 0603Y2500391JXT | Knowles Syfer | 0 | 0603Y2500391JXT-ND | kr.1.30920 | Upgrade |
| 0603Y5000391JXT | Knowles Syfer | 0 | 0603Y5000391JXT-ND | kr.1.30920 | Upgrade |
| 0603Y2000391JDT | Knowles Syfer | 0 | 0603Y2000391JDT-ND | kr.1.65252 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.30920 | kr.5,236.80 |
| Unit Price without VAT: | kr.1.30920 |
|---|---|
| Unit Price with VAT: | kr.1.63650 |


